
The 1008PS Series Shielded Ferrite Inductor features a 5.6uH inductance value with a 10% tolerance and a maximum DC current rating of 870mA. It operates over a temperature range of -40°C to 105°C and is packaged in a shielded SMD/SMT package type. The inductor is RoHS compliant and has a Q factor of 38. It is designed for surface mount applications and is available in tape and reel packaging.
Coilcraft 1008PS-562KLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-562KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.