The 1008PS-562KTC inductor from Coilcraft features a nominal inductance of 5.6uH, with a tolerance of 10%. It has a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 0.36Ω and a self-resonance frequency of 150MHz. The inductor is rated for a maximum current of 0.87A and is available in a 1515 package type.
Coilcraft 1008PS-562KTC technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.78 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.87 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 38 |
| Series | 1008PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-562KTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.