Surface mount shielded wirewound power inductor with 560µH inductance and 10% tolerance. Features a ferrite core, 120mA DC current rating, and 18.1Ω DCR. Operates within a -40°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
Coilcraft 1008PS-564KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 3MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-564KLB to view detailed technical specifications.
No datasheet is available for this part.