The 1008PS-682KTD is a shielded wirewound inductor from Coilcraft. It has a ceramic/ferrite core and a maximum inductance of 6.8uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current of 0.76A and a maximum saturation current of 1.6A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a minimum quality factor of 38 and a minimum self-resonant frequency of 120MHz. It is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 120M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |