Inductor Power Wirewound 0.0465uH 20% 1MHz 150Q-Factor 25.5A 0.00162Ohm DCR T/R
Coilcraft 1010VS-46NMEC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 25.5A |
| Height | 4.1mm |
| Inductance | 46nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max DC Current | 25.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 526MHz |
| Series | 1010VS |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.