The 1206CS-101XJSC is a surface mount, wirewound inductor from Coilcraft with a ceramic core and unshielded protection style. It features an inductance of 0.1uH with a tolerance of 5% and a minimum quality factor of 55. The inductor has a maximum DC current of 0.85A and a maximum DC resistance of 0.26 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 1206CS-101XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |