The 1206CS-150XKBC is a 0.015uH wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a tolerance of 10% and a minimum quality factor of 40. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Coilcraft 1206CS-150XKBC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.