The 1206CS-151XJTC is a surface mount wirewound inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.15uH with a tolerance of 5%, and a minimum quality factor of 60. The inductor's self resonant frequency is at least 950MHz, and it can handle a maximum DC current of 0.75A with a maximum DC resistance of 0.31 ohms. It measures 3.56mm in length, 1.52mm in height, and 2.16mm in depth, and operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1206CS-151XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.