The 1206CS-151XKLD is a wirewound inductor with a ceramic core, offering 0.15uH inductance and a 10% tolerance. It features a minimum quality factor of 60 and a minimum self-resonant frequency of 950MHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It measures 3.56mm in length and 2.16mm in depth, with a height of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |