The 1206CS-180XJTB is a wirewound inductor from Coilcraft with an inductance of 0.018uH and a tolerance of 5%. It has a maximum DC current of 1A and a maximum DC resistance of 0.1R. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 2800MHz. It is available in a 1206 case size with dimensions of 3.56mm length, 1.52mm height, and 2.16mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1206CS-180XJTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-180XJTB to view detailed technical specifications.
No datasheet is available for this part.