The 1206CS-180XKLC is a wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.018uH with a tolerance of 10% and a maximum DC current of 1A. The inductor has a maximum DC resistance of 0.1R and a minimum quality factor of 50. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 1206 case size with a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm.
Coilcraft 1206CS-180XKLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-180XKLC to view detailed technical specifications.
No datasheet is available for this part.