The 1206CS-181XFSD is a wirewound RF chip inductor from Coilcraft with a type of protection style as unshielded. It features a ceramic core material and an inductance of 0.18uH with a tolerance of 1%. The inductor has a maximum DC current of 0.7 and a maximum DC resistance of 0.43. It has a minimum quality factor of 60 and a minimum self resonant frequency of 900M. The inductor is available in a 1206 case size with a product length of 3.56, height of 1.52, and product depth of 2.16. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1206CS-181XFSD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-181XFSD to view detailed technical specifications.
No datasheet is available for this part.