The 1206CS-181XJBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.18uH and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a rated current of 0.7A. The inductor is not shielded and has a DC resistance of 0.43 ohms. It is designed for use as an RF inductor and has a self resonance frequency of 900MHz.
Sign in to ask questions about the Coilcraft 1206CS-181XJBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1206CS-181XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 5 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 0.7 |
| Test Frequency | 50 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 1206CS(OLD) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206CS-181XJBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.