The 1206CS-181XJLC is a ceramic inductor from Coilcraft with an inductance of 180nH and a tolerance of 5%. It has a maximum DC current rating of 700mA and operates within a temperature range of -40°C to 125°C. This inductor is designed for surface mount applications and is available on tape and reel packaging.
Sign in to ask questions about the Coilcraft 1206CS-181XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1206CS-181XJLC technical specifications.
| Package/Case | 1206 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Self Resonant Frequency | 900MHz |
| Series | 1206CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1206CS-181XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
