This surface mount inductor from Coilcraft has a nominal inductance of 0.18uH and a tolerance of 10%. It is designed for general purpose inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 0.7A and has a self resonance frequency of 900MHz. It is available in a 1206CS package type.
Checking distributor stock and pricing after the page loads.
Coilcraft 1206CS-181XKBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 0.7 |
| Test Frequency | 50 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |