The 1206CS-220XGL is a ceramic wirewound inductor from Coilcraft with a nominal inductance of 0.022uH and a tolerance of 2%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.1R. The inductor is designed for operation at frequencies up to 100Mhz. It has a minimum quality factor of 50 and a minimum self-resonant frequency of 2200Mhz. The inductor is available in a 1206 surface mount package with dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth. It can operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1206CS-220XGL technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-220XGL to view detailed technical specifications.
No datasheet is available for this part.