The 1206CS-220XGTB is a surface mount, wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.022uH with a tolerance of 2% and is tested at 100MHz. The maximum DC current is 1A and the maximum DC resistance is 0.1R. The minimum quality factor is 50 and the minimum self resonant frequency is 2200MHz. The inductor is available in a 1206 case size with dimensions of 3.56mm length, 1.52mm height, and 2.16mm depth. It operates between -40°C and 125°C.
Coilcraft 1206CS-220XGTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-220XGTB to view detailed technical specifications.
No datasheet is available for this part.