The 1206CS-220XKBD is a ceramic wirewound inductor from Coilcraft with a nominal inductance of 0.022uH and a tolerance of 10%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.1R. The inductor is designed for use in high-frequency applications, with an inductance test frequency of 100MHz. The device is a surface mount component with a case size of 1206 and dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 1206CS-220XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-220XKBD to view detailed technical specifications.
No datasheet is available for this part.