This is a general purpose inductor with a nominal inductance of 0.22uH and a DC resistance of 0.5ohm. It has a maximum rated current of 0.67A and can operate at temperatures up to 125C. The inductor is not shielded and is intended for use in RF applications. It has a self resonance frequency of 760 and a minimum quality factor of 60 at its nominal inductance. The inductor is available in a surface mount package type.
Coilcraft 1206CS-221XFBD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 1 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.67 |
| Test Frequency | 50 |
| Self Resonance Frequency | 760 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 1206CS(OLD) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206CS-221XFBD to view detailed technical specifications.
No datasheet is available for this part.