The 1206CS-330XJTC is a wirewound inductor from Coilcraft with an inductance of 0.033uH and a tolerance of 5%. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current of 1A and a maximum DC resistance of 0.11 ohms. It is designed for surface mount applications and has a case size of 1206. The operating temperature range is from -40°C to 125°C.
Coilcraft 1206CS-330XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-330XJTC to view detailed technical specifications.
No datasheet is available for this part.