The 1206CS-560XJSC is a ceramic wirewound inductor from Coilcraft, featuring a type RF chip design with a wirewound technology. It has an unshielded protection style and a ceramic core material. The inductor has a nominal inductance of 0.056uH with a 5% tolerance, and its inductance is tested at a frequency of 100M. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.14 ohms. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 1450M. It is available in a 1206 case size with dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1206CS-560XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.