The 1206CS-561XFLC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.56uH and a DC resistance of 1.34Ohm. The inductor is rated for a maximum current of 0.46A and has a self resonance frequency of 470MHz. It is shielded and has a quality factor of at least 45. The inductor is designed for use in RF applications and has a test frequency of 35MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft 1206CS-561XFLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 1 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.34 |
| Rated Current-Max | 0.46 |
| Test Frequency | 35 |
| Self Resonance Frequency | 470 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |