The 1206CS-561XJTB is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It features an inductance of 0.56uH with a tolerance of 5%. The inductor has a maximum DC current rating of 0.46 and a maximum DC resistance of 1.34. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 470M. The inductor is available in a 1206 case size with a product length of 3.56, height of 1.52, and product depth of 2.16. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 1.34Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 470MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |