This 0.68uH wirewound inductor features a ceramic core and unshielded construction. It has a maximum DC current of 0.43A and a maximum DC resistance of 1.58 ohms. The inductor's quality factor is a minimum of 45, and its self resonant frequency is a minimum of 450MHz. The device is rated for operation between -40°C and 125°C.
Coilcraft 1206CS-681XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.58Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.