Inductor RF Chip Unshielded Wirewound 0.082uH 5% 100MHz 55Q-Factor Ceramic 0.9A 0.21Ohm DCR 1206 Automotive T/R
Coilcraft 1206CS-820XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.