The 1206CS-821XFTD is a wirewound RF chip inductor from Coilcraft with a ceramic core material and unshielded protection style. It features an inductance of 0.82uH with a 1% tolerance and a maximum DC current of 0.4A. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 420MHz. It is available in a 1206 case size with a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 1% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.82Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |