The 1206CS-821XJLD is a ceramic wirewound inductor with a type RF chip design. It has an inductance of 0.82uH and a tolerance of 5%. The inductor is unshielded and has a maximum DC current of 0.4A and a maximum DC resistance of 1.82 ohms. The minimum quality factor is 45 and the minimum self-resonant frequency is 420MHz. The inductor is available in a 1206 case size with dimensions of 3.56mm length, 1.52mm height, and 2.16mm depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.82Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |