The 1206CS-911XFEC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.91uH and a minimum quality factor of 45 at the nominal inductance. The inductor is shielded and has a maximum DC resistance of 2.95. It is rated for a maximum current of 0.31A and has a self resonance frequency of 410MHz. The inductor is designed for use in RF applications and has a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 1 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.95 |
| Rated Current-Max | 0.31 |
| Test Frequency | 35 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |