The 1206CS-911XGSC is a surface mount fixed inductor from Coilcraft, featuring a wirewound core with ceramic material and unshielded protection style. It has an inductance of 0.91uH with a tolerance of 2% and a minimum quality factor of 45. The inductor's self resonant frequency is at least 410M, and it can handle a maximum DC current of 0.31A with a maximum DC resistance of 2.95. The component measures 3.56mm in length, 1.52mm in height, and 2.16mm in depth, and operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 2% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.95Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |