The 1206CS-911XJSC is a ceramic wirewound inductor with an inductance of 0.91uH and a tolerance of 5%. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 2.95. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 1206 and dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.95Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |