The 1206CS-911XKLD is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.91uH with a 10% tolerance, and is tested at a frequency of 35M. The inductor is unshielded and has a maximum DC current of 0.31A, with a maximum DC resistance of 2.95 ohms. It has a minimum quality factor of 45 and a minimum self resonant frequency of 410M. The inductor is available in a 1206 case size with dimensions of 3.56mm length, 1.52mm height, and 2.16mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 10% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.95Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |