The 1212VS-111MED is a surface mount fixed inductor from Coilcraft with a 117nH inductance value and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a Q factor of 165. It is available in a tape and reel packaging with 250 pieces per reel.
Coilcraft 1212VS-111MED technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 44A |
| Height | 11.3mm |
| Inductance | 117nH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 44A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 165 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 44A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 399MHz |
| Series | 1212VS |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
