The 1212VS-22NMEC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 22uH and a maximum rated current of 57mA. It has a maximum operating temperature of 125C and a self resonance frequency of 918Hz. The inductor is not shielded and has a DC resistance of 0.00055 ohms. It is a 2-terminal device with dual ended terminal placement and is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 11.5 |
| Package Height | 6.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00055 |
| Rated Current-Max | 57 |
| Test Frequency | 1 |
| Self Resonance Frequency | 918 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |