Inductor Tunable Shielded Wirewound 0.182uH to 0.205uH 40MHz 94Q-Factor Carbonyl J 10.5A 0.0119Ohm DCR RDL Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.44 |
| Package Width | 10.44 |
| Package Height | 13.49 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.197 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0119 |
| Test Frequency | 40 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |