The Coilcraft 143-19SL is a general purpose inductor with a nominal inductance of 0.675uH and a DC resistance of 0.0289 Ohm. It operates within a temperature range of -40 to 85 degrees Celsius and has a self resonance frequency of 210 MHz. The inductor is shielded and has a package size of 10.44mm x 10.44mm x 19.05mm.
Coilcraft 143-19SL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 10.44 |
| Package Width | 10.44 |
| Package Height | 19.05 |
| Inductance-Nom (L) | 0.675 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0289 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 143-19SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.