The 144-04J12 is a variable RF inductor from Coilcraft with a nominal inductance of 0.164uH and a minimum quality factor of 150 at 40MHz. It has a DC resistance of 10.9mOhm and is designed for use in RF applications. The inductor is available in a radial through-hole package with a length, width, and height of 9.65mm, 9.65mm, and 17.88mm, respectively. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 144-04J12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.65 |
| Package Width | 9.65 |
| Package Height | 17.88 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.164 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0109 |
| Test Frequency | 40 |
| Manufacturer Series | 144 |
| Quality Factor-Min (at L-nom) | 150 |
| Series | 144(UNSH,C) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.