Coilcraft's 144-09J12 is a variable inductor with a nominal inductance of 0.387uH and a self-resonance frequency of 420MHz. It has a DC resistance of 0.0171 ohms and a quality factor of at least 162. The inductor is designed for RF applications and is available in a through-hole package with a radial terminal placement.
Coilcraft 144-09J12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.65 |
| Package Width | 9.65 |
| Package Height | 17.88 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.387 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0171 |
| Test Frequency | 40 |
| Self Resonance Frequency | 420 |
| Quality Factor-Min (at L-nom) | 162 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.