The Coilcraft 146-04J08SL is a variable inductor with a nominal inductance of 0.11uH and a minimum quality factor of 78. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 3030 radial package for through-hole mounting. This RF inductor features a shielded design and a DC resistance of 0.0116 ohms, with a test frequency of 50 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Package Width | 7.6 |
| Package Height | 12.1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0116 |
| Test Frequency | 50 |
| Manufacturer Series | 146 |
| Quality Factor-Min (at L-nom) | 78 |
| Series | 146(TUNABLE) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |