This variable inductor from Coilcraft features a nominal inductance of 0.194uH and a minimum quality factor of 68 at a test frequency of 50MHz. The device is designed for RF inductor applications and has a DC resistance of 0.0156. It is shielded and available in a 3030 package with radial terminal placement. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Package Width | 7.6 |
| Package Height | 12.1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.194 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0156 |
| Test Frequency | 50 |
| Quality Factor-Min (at L-nom) | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |