This variable inductor from Coilcraft features a nominal inductance of 0.228uH and a minimum quality factor of 68 at the nominal inductance. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is not shielded and has a DC resistance of 0.018.
Coilcraft 146-08L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 6.81 |
| Package Width | 6.81 |
| Package Height | 11.43 |
| Inductance-Nom (L) | 0.228 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.018 |
| Self Resonance Frequency | 330 |
| Manufacturer Series | 146(FIXED) |
| Quality Factor-Min (at L-nom) | 68 |
| Series | 146(FIXED) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.