The 146-09J08L is a variable inductor from Coilcraft with a nominal inductance of 0.405uH and a minimum quality factor of 66 at the nominal inductance. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a 6.81x6.81x11.43mm package with radial terminal placement. It is designed for use as an RF inductor and has a DC resistance of 0.0194 ohms.
Coilcraft 146-09J08L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.81 |
| Package Width | 6.81 |
| Package Height | 11.43 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.405 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0194 |
| Test Frequency | 40 |
| Self Resonance Frequency | 320 |
| Quality Factor-Min (at L-nom) | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 146-09J08L to view detailed technical specifications.
No datasheet is available for this part.