
The 146-10J08SL variable inductor from Coilcraft features a nominal inductance of 0.288uH and a minimum quality factor of 56 at the test frequency of 50MHz. This RF inductor is shielded and available in a 3030 package with radial terminal placement. Operating temperatures range from -40 to 85 degrees Celsius. The inductor's DC resistance is 0.021 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Package Width | 7.6 |
| Package Height | 12.1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.288 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.021 |
| Test Frequency | 50 |
| Self Resonance Frequency | 330 |
| Quality Factor-Min (at L-nom) | 56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |