The 146-10L variable inductor from Coilcraft features a nominal inductance of 0.292uH and a minimum quality factor of 60. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is available in a 2727 package type.
Coilcraft 146-10L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 6.81 |
| Package Width | 6.81 |
| Package Height | 11.43 |
| Inductance-Nom (L) | 0.292 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.021 |
| Self Resonance Frequency | 290 |
| Manufacturer Series | 146(FIXED) |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 146(FIXED) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.