The 150-02L variable inductor from Coilcraft features a nominal inductance of 0.0585uH with a minimum quality factor of 100 at the nominal inductance. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor measures 6.81mm in length, 6.81mm in width, and 11.43mm in height. It has a DC resistance of 0.009 ohms and a self-resonance frequency of 1300kHz. The 150-02L is a non-shielded variable inductor.
Coilcraft 150-02L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 6.81 |
| Package Width | 6.81 |
| Package Height | 11.43 |
| Inductance-Nom (L) | 0.0585 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.009 |
| Self Resonance Frequency | 1300 |
| Manufacturer Series | 150 |
| Quality Factor-Min (at L-nom) | 100 |
| Series | 150(FIXED) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.