The 1512SP-33NG6EC is a general purpose inductor from Coilcraft with a nominal inductance of 0.033uH. It has a maximum operating temperature of 140 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a 1816 package type with a length of 4.45mm, width of 3.94mm, and height of 3.15mm. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 3.9A and has a DC resistance of 0.0086 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 2 |
| Package Width | 3.94 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0086 |
| Rated Current-Max | 3.9 |
| Test Frequency | 150 |
| Self Resonance Frequency | 2800 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |