This general purpose inductor from Coilcraft features a nominal inductance of 0.0082uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 7.4A and has a self-resonance frequency of 7200. It is suitable for use in RF applications and has a minimum quality factor of 80 at the nominal inductance.
Coilcraft 1512SP-8N2J3EC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 5 |
| Package Width | 3.94 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0029 |
| Rated Current-Max | 7.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 7200 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1512SP-8N2J3EC to view detailed technical specifications.
No datasheet is available for this part.