Inductor RF Wirewound 0.047uH 2% 400MHz 230Q-Factor Air 4.9A 0.00635Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 2 |
| Package Width | 3.56 |
| Package Height | 3.73 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.00635 |
| Rated Current-Max | 4.9 |
| Test Frequency | 400 |
| Self Resonance Frequency | 1870 |
| Manufacturer Series | 1515SQ |
| Quality Factor-Min (at L-nom) | 230 |
| Series | 1515SQ |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |