The 1515SQ-47NJTC is a 0.047uH wirewound air core inductor from Coilcraft. It has a tolerance of 5% and a maximum DC current of 4.9A. The inductor is tested at 400MHz and has a minimum quality factor of 230 (typical). It measures 4.31mm in length, 3.74mm in depth, and 3.92mm in height. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.9A |
| Max DC Resistance | 0.00635Ohm |
| Minimum Quality Factor | 230(Typ) |
| Minimum Self Resonant Frequency | 1870MHz |
| Product Length | 4.31mm |
| Height | 3.92mm |
| Product Depth | 3.74mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |