The 1515SQ-47NJTD is a wirewound inductor from Coilcraft with an inductance of 0.047uH and a tolerance of 5%. It operates at a maximum DC current of 4.9A and has a minimum quality factor of 230 (typical) at a self-resonant frequency of 1870MHz. The inductor is designed for surface mount applications and has dimensions of 4.31x3.92x3.74mm. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.9A |
| Max DC Resistance | 0.00635Ohm |
| Minimum Quality Factor | 230(Typ) |
| Minimum Self Resonant Frequency | 1870MHz |
| Product Length | 4.31mm |
| Height | 3.92mm |
| Product Depth | 3.74mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |