Inductor RF Wirewound 0.068uH 2% 400MHz 230Q-Factor Air 5.5A 0.0086Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 1515SQ-68NGSC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0086Ohm |
| Minimum Quality Factor | 230(Typ) |
| Minimum Self Resonant Frequency | 2130MHz |
| Product Length | 5.58mm |
| Height | 3.92mm |
| Product Depth | 3.74mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |